• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1600-0304 LED work light

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rechargeable workshop lamp WL450R slim

  • 6W COB LED for wide illumination
  • 3W Additional LED for smallest openings
  • Main light 450lm (4h45min) + additional LED 70lm (30h)

Technical specifications

  • Protection class: IPX3
  • Main LED:
  • Beam range: 30 m
  • Light output 450 lm
  • Brightness: 908 Lux
  • Light duration 4.75 hours
  • Output: 6 W
  • Additional LED:
  • Beam range: 24 m
  • Luminous flux: 70 lm
  • Brightness: 585 Lux
  • Light duration 30 hours
  • Output: 3 W
Product type

LED work light

Bulb type

LED (monochrome)

n.rel.

No. of LEDs

2

Illuminance

908 lx

Operating voltage

3.7 V

Weight

0.17

Factory colour

Blue

Total luminous flux

450 lm

Built-in LED

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2346507 Ansmann 1600-0304 LED work light

User & Safety Instructions

User & Safety Instructions 2346507 Ansmann 1600-0304 LED work light

Warranty Terms

Warranty Terms 2346507 Ansmann 1600-0304 LED work light

Description

Your projects, your passion, your lamp
ANSMANN stands for quality and reliability! We have set ourselves the goal of developing high-quality products for professionals. The WL450R slim is a professional workshop lamp with a slim lamp design. The handy and reliable lamp is easily integrated into the demanding everyday life for work on the lift, inspections, in workshops or industry - especially in places that are difficult to reach.

Powerful, robust and weatherproof
By using the latest COB LED technology, the lamp generates an intense white light. The main light comes with a brightness of up to 490 lumen. Thanks to the wide angle of radiation, the bright light is evenly distributed so that small details as well as large areas are uniformly illuminated. An additional LED on the lamp head offers a powerful precision light, with which you can no longer miss anything. The robust plastic housing with rubber-coated parts is ideal for use in a wide range of conditions. The protection class IPX4 also offers protection against water spray and thus also holds the rain.

Ergonomic design concept through and through
The housing is slim and handy shaped. The rubberized surface provides for the necessary grip during demanding work. Two integrated retaining magnets are used to secure and align the lamp to metallic objects and for easy storage on the workshop trolley. This leaves both hands free for your work in the workshop, on construction sites or during assembly work. The large button can be used to distinguish between the main and the additional LED.

Powerful rechargeable battery - charge and start
A permanently installed lithium-ion battery with 3.7 V provides for long lighting time. The workshop lamp can last up to 4.75 hours, the additional light can last for about 30 hours. The WL450R slim can be charged via all USB interfaces with the help of the accompanying micro-USB cable - and this very quickly and easily within 5.5 hours! The integrated LED next to the Micro USB socket informs you reliably about the current charging status. Whether mobile or at home, with the WL450R slim you always have the suitable companion, which brings light in the dark!

This text is machine translated.

Features

  • Professional work lamp made of robust plastic housing
  • 2 switching functions – main LED (6 W COB) / additional LED (3 W)
  • up to 30 hours light duration with additional LED / with main LED
  • up to 4.75 h rechargeable by micro USB cable (included in delivery).

Scope of delivery

  • WL450R slim • Micro-USB cable
  • Operating instructions

Hints

This lamp is intended for mobile use, the LED lamp contained is not suitable for room lighting in the household.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)