• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Comfort Multi Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charger Comfort Multi

  • Intelligent battery charger with repair mode
  • Charges 4x NiMH batteries AA/AAA/C/D + 1x 9V block
  • Weak batteries are detected and reactivated
  • Symbol image for Ansmann Comfort Multi Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3
  • Five battery types side by side: Micro AAA, Mignon AA, Baby C, Mono D, 9V PP3. Suitable for different devices.

Technical specifications

Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

C

D

9V PP3

Charging slots

4

AAA

4

AA

4

Size C

4

Size D

4

9 V

1

Operating voltage

5 V via USB

Charging current (AAA)

400 mA

Charging current (AA)

800 mA

Charging current (C)

800 mA

Charging current (mono)

800 mA

9 V battery charging current

15 mA

Charger features

Faulty battery detection

Automatic battery test

Individual slot monitoring

Battery voltage based auto switch-off

Timer settings

Trickle charging

Length

197 mm

Width

53 mm

Height

174 mm

Depth

19.700 cm

Weight

342 g

Dim

(L x W x H) 197 x 53 x 174 mm

Technology

Li-ion

Wireless charging

No

Rechargeable

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2272956 Ansmann Comfort Multi Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

User & Safety Instructions

User & Safety Instructions 2272956 Ansmann Comfort Multi Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

Warranty Terms

Warranty Terms 2272956 Ansmann Comfort Multi Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

Description


Perfect charging is so simple – "PERFECT 7" charging technology
Thanks to the intelligent "PERFECT 7" charging technology the Comfort Mini + 2× AA 2100mAh provides precise and fast for full batteries. The fully automatic 7-stage charging maximizes the life and performance of your batteries considerably. The innovative charging process is based on the latest knowledge from battery research and takes into account a variety of individual parameters. This makes it one of the most highly developed and innovative chargers on the market.
PERFECT 7 CHARGING – The next level NiMH charging technology
- Capacity quick test: Immediately after insertion, the capacity quick test determines the remaining charge of your battery and displays it in the LED panel for 5 seconds. The automatic detection of low-power batteries avoids negative surprises.
- gentle pre-charging: A weak or deeply discharged battery is pre-charged with less current if necessary.
- Battery analysis: The battery behavior of the cell is analyzed and evaluated in order to determine whether it is still reliably usable or defective.
- Fast charging mode: ANSMANN's new Comfort smart charges your compatible NiMH batteries with up to 800 mA quickly and simultaneously in a controlled manner. This not only saves you time-out, but also enables you to handle fewer batteries altogether.
- IQ cut-off: Several protective mechanisms protect the inserted batteries from overheating and overcharging. So you can sit back comfortably, while your battery is charged again to full capacity.
- Top-off charging: This level ensures that the battery is fully charged with a gentle 100% charge.
- Trickle charging: The battery is kept in a fully charged state by means of charging pulses
Intuitive and simple design
In combination with a suitable power bank, the charger can also be operated completely mobile and can therefore be used very flexibly. The charger can be connected not only via a power bank, but also via any other USB port. It works according to the simple principle to insert and start. The clear status display enables an intuitive operation. The simple 3-color LED display makes it easy to read the respective cell status.
Suitable for Micro AAA, Mignon AA, Baby C, Mono D and 9V E-Block batteries
The intelligent quick charger can charge up to four rechargeable batteries of the sizes Mignon, Micro, Baby, Mono as well as a 9V E-Block. The round cell batteries can be mixed into any charging slot. Each cell is individually monitored during the charging process and charged individually up to the maximum capacity.

This text is machine translated.

Scope of delivery

  • Comfort Multi
  • 100cm USB cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.96*

What kind of Universal Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)