• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann CR123 Camera battery CR123A Lithium 1375 mAh 3 V 1 pc(s)

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium battery CR123

  • Temperature range -20 to +60 ° C

Technical specifications

Product type

Camera battery

Size

CR123A

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

1375 mAh

Alternative battery types

EL123AP

K123LA

RL123A

EL123A

DL123A

5018LC

LR123

VL123

CR17345

Temperature range

-20 - +60 °C

Width

17 mm

Height

34.5 mm

(Ø)

17 mm

Weight

17 g

Content

1 pc(s)

Type

CR123

Dim

(Ø x H) 17 mm x 34.5 mm

Factory colour

Gold

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1541503 Ansmann CR123 Camera battery CR123A Lithium 1375 mAh 3 V 1 pc(s)

Security datasheet

Security datasheet 1541503 Ansmann CR123 Camera battery CR123A Lithium 1375 mAh 3 V 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

Description

The Ansmann lithium battery is the perfect energy source for your consumers. especially suitable for use in cameras and advanced LED Flashlights.

Scope of delivery

  • 1 Lithium battery CR123A / CR17335

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.28*

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)