• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann CR2 Camera battery CR 2 Lithium 750 mAh 3 V 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium battery CR2

  • Capacity 750 mAh
  • Temperature range -40 to +60 ° C

Technical specifications

Product type

Camera battery

Size

CR 2

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

750 mAh

Alternative battery types

EL1CR2

KCR2

RLCR2

DLCR2

DLCR2B

DR2R

RLCR2-L

5046LC

CR17355

Temperature range

-20 - +60 °C

Height

27 mm

(Ø)

15.3 mm

Weight

11 g

Content

1 pc(s)

Type

CR2

Dim

(Ø x H) 15.3 mm x 27 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1541504 Ansmann CR2 Camera battery CR 2 Lithium 750 mAh 3 V 1 pc(s)

Security datasheet

Security datasheet 1541504 Ansmann CR2 Camera battery CR 2 Lithium 750 mAh 3 V 1 pc(s)

Description

The Ansmann lithium battery is the perfect energy source for your consumers. especially suitable for use in cameras, watches, garage door opener.

Scope of delivery

  • 1 Lithium battery CR2 / CR17355

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)