
Number (Package size 4 pc(s))
Highlights & Details
AAA batteries, 4 + Box
- Set of 4
- Fast rechargeable
- Incl. Box for Micro and Mignon cells
Technical specifications
- Temperature range: -20 to +50 °C
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1050 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
HR03 +Box
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 1168738 Ansmann HR03 +Box AAA battery (rechargeable) NiMH 1050 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 1168738 Ansmann HR03 +Box AAA battery (rechargeable) NiMH 1050 mAh 1.2 V 4 pc(s)
Warranty Terms
Warranty Terms 1168738 Ansmann HR03 +Box AAA battery (rechargeable) NiMH 1050 mAh 1.2 V 4 pc(s)
Description
Scope of delivery
- 4x AAA rechargeable batteries included Storage case










