• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 1 pc(s)

  • Low self discharge
  • High performance
  • Quick charging.
  • A rechargeable battery replaces 1000 alkaline batteries, illustrated by an image featuring a large battery and numerous small batteries.
  • 'Ansmann' batteries are taken out of the packaging and inserted into an electronic device, next to a single battery with a switch, surrounded by snowflakes.
  • Standard NiMH batteries discharge more quickly compared to 'max e' batteries with low self-discharge over 12 months.
  • 'Max.e' batteries with low self-discharge compared to standard batteries, which discharge more quickly.

Technical specifications

  • Temperature range: -20 to +50 °C
Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

550 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

1 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

maxE HR03

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 1946844 Ansmann maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 1 pc(s)

Security datasheet

Security datasheet 1946844 Ansmann maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 1 pc(s)

Warranty Terms

Warranty Terms 1946844 Ansmann maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 1 pc(s)

Description

Low self-discharge battery for devices with Hohem power consumptionThe optimal solution for demanding users: The batteries have a high capacity but still have a very low self-discharge.As such, Ideal for applications like torches, toys, modeling, gaming consoles, digital cameras, Flashes, medical devices, etc. - MaxE has the power to supply power to all your equipment.High safety standards and good cycle stabilityThese batteries naturally conform to the current EU directive and meet the highest safety and long life requirements. NiMH cells can be recharged up to 1000 times, thanks to great cycle stability.Quality-testedAnsmann batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. Through rigorous testing in Germany and the Far East, we can guarantee the highest product quality. Our quality experts regularly monitor compliance with our high requirements as well as international standards.Capable of rapid chargingThe batteries can be charged with a high charging current which allows for very short charging times.Wide temperature rangeThe batteries can be used at temperatures from -20°C to +50°C. Protects the environment and the wallet NiMH rechargeable batteries are, in principle, used anywhere where disposable batteries are used. With this you can save money and relieve our environment.No memory effectThanks to the latest battery technology the memory effect is excluded even after repeated partial charging.

This text is machine translated.

Features

  • Minimal self-discharge
  • After 1 year storage still 80% of the capacity available
  • Long life
  • Fast charging
  • Precharged
  • Temperature range -20 to +50 °C.

Scope of delivery

  • 1x NiMH battery AAA 550 mAh

Hints

WAS exactly means maxE?The self-discharge is ten times lower than with normal NiMH-batteries. After one year, around 80% of the initial capacity is still available. This was made possible by a special separator, which drastically reduces the unwanted internal current flow. Since the batteries are delivered precharged, they can be used directly.

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.