• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann DECT maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 2 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DECT maxE AAA batteries 2er

  • Low self discharge
  • High performance
  • Quick charging.
  • A rechargeable battery replaces 1000 alkaline batteries. Left: a rechargeable battery. Right: stack of alkaline batteries.
  • Two-part image: On the left, a hand is inserting batteries into a device. On the right, a battery is wrapped in a scarf, surrounded by snowflakes.
  • 'Graph shows discharge comparison of standard NiMH and maxE batteries over 12 months. Standard declines, maxE remains almost full.'
  • An illustration shows the comparison between a standard battery and a max.e battery with lower self-discharge.
  • Symbol image for Ansmann DECT maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 2 pc(s)
  • Symbol image for Ansmann DECT maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 2 pc(s)

Technical specifications

  • Temperature range: -20 to +50 °C
Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

550 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

2 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

DECT maxE HR03

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 1305470 Ansmann DECT maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 2 pc(s)

Security datasheet

Security datasheet 1305470 Ansmann DECT maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 2 pc(s)

Warranty Terms

Warranty Terms 1305470 Ansmann DECT maxE HR03 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 2 pc(s)

Description

Specially designed for the special requirements of a DECT phone. The batteries have a very low self-discharge, which is the ideal condition for operation in a cordless telephone. By best cycle stability, the NiMH cells are rechargeable up to 1000 times again. You can be charged with a high charging current, resulting in very short charging times are possible. The batteries are usable at temperatures of -20 to + 50 ° C. NiMH batteries are basically everywhere applicable, where disposable batteries are used. So you can save money and protect the environment. The self-discharge is 10 times lower than for regular NiMH batteries. After one year, about 80% of the initial capacity is still available. This was made possible by a special separator that dramatically reduces unwanted internal current flow. As the batteries are supplied pre-charged, they can be used directly.

Features

  • Minimal self-discharge
  • 80 % of the capacity is still available after 1 year of storage
  • Long life.
  • Quick charge capability.
  • Pre-charged
  • Temperature range -20 to +50 °C

Scope of delivery

  • 2x NiMH battery AAA 550 mAh

Hints

fits 2607335531/2607335274 This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.46€ 51.46*

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)