• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann maxE HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 6 pc(s)

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann maxE NiMH Micro battery 4 + 2 Free

  • Low self discharge
  • High performance
  • Quick charging.
  • 1x rechargeable battery replaces 1000x alkaline batteries. Comparison of rechargeable and disposable battery.
  • 'Graphic shows the insertion of ANSMANN batteries into a device. Second half depicts a battery with a scarf and snowflakes, symbolising cold resistance.'
  • Standard NiMH batteries discharge more quickly, fully depleting within 12 months. 'max-e' batteries retain their charge longer, remaining at 80% after 12 months.
  • 'Max.e' Battery with low self-discharge compared to standard battery. Arrows indicate longer runtime of 'Max.e'.
  • Symbol image for Ansmann maxE HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 6 pc(s)
  • Symbol image for Ansmann maxE HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 6 pc(s)

Technical specifications

  • Temperature range: -20 to +50 °C
Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

800 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

6 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

maxE HR03

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Security datasheet

Security datasheet 250943 Ansmann maxE HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 6 pc(s)

Warranty Terms

Warranty Terms 250943 Ansmann maxE HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 6 pc(s)

Description

This Micro maxE rechargeable battery has a capacity of 800 mAh. It is charged before delivery and has a very low self discharge. This means that, you can even use it 1 year after the charging.

Features

  • Minimal self-discharge
  • After 1 year storage still 80% of the capacity available
  • Long life
  • Fast charging
  • Precharged
  • Temperature range -20 to +50 °C.

Scope of delivery

  • 6x NiMH battery AAA 800 mAh

Hints

WAS exactly means maxE?The self-discharge is ten times lower than with normal NiMH-batteries. After one year, around 80% of the initial capacity is still available. This was made possible by a special separator, which drastically reduces the unwanted internal current flow. Since the batteries are delivered precharged, they can be used directly.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.96€ 60.96*

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)