
Highlights & Details
Powerline 5 Pro charger
- Fully automatic charger - 4 charging programs
- Charge / discharge / refresh and test
- Individual bay monitoring 1 to 4 rechargeable batteries + 9V block
Technical specifications
- Charging current can be set to 400, 600, 800, 1500, 1800 mA
- USB charging current 1000 mA
- Matching rechargeable battery
NiCd
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
9V PP3
- Charging slots
5
- AAA
4
- AA
4
- Size C
4
- Size D
4
- 9 V
1
- Operating voltage
100 - 240 V
12 V
- Discharge current
400 mA
- Max. charging current per slot
1800 mA
- Charging current (AAA)
800 mA
- Charging current (AA)
1800 mA
- Charging current (C)
1800 mA
- Charging current (mono)
1800 mA
- 9 V battery charging current
15 mA
- Charger features
Faulty battery detection
Battery refresher/regenerator
Individual slot monitoring
Discharger function
Trickle charging
Powered by in-car outlet (12 V)
Selectable charging current
Cell temperature based auto switch-off
Quick-charging function
Timer settings
- Average charging time for 9 V/150 mAh batteries
700 Min.
- Charging time for AAs
80 Min.
- Length
200 cm
- Width
170 mm
- Height
49 mm
- Depth
142 mm
- Weight
740 g
- Dim
(L x W x H) 200 cm x 170 mm x 49 mm
- Wireless charging
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1530781 Ansmann Powerline 5 Pro Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
User & Safety Instructions
User & Safety Instructions 1530781 Ansmann Powerline 5 Pro Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Conformity certificate
Conformity certificate 1530781 Ansmann Powerline 5 Pro Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Warranty Terms
Warranty Terms 1530781 Ansmann Powerline 5 Pro Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Description
This text is machine translated.
Features
- Processor-controlled
- Minus-U delta shutdown
- Adjustable charging current
- Discharging function
- Battery test and refresh function
- Individual slot monitoring
- Pulse charging
- Timer switch-off
- Reverse polarity protection
- Short-circuit-proof
- LC display
Scope of delivery
- Charger
- Power supply unit
- Car adapters
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 128.96*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































