• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus 513-20021A EtherTAP2 Industrial Ethernet monitor 10 / 100 / 1000 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,955.00 / piece)
€ 3,955.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial Ethernet monitor

Transfer rate

10 / 100 / 1000 MBit/s

Width

52 mm

Height

120 mm

Type

EtherTAP2

Interfaces

RJ45

Operating voltage

12 V DC

24 V DC

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Max. operating temperature

60 °C

Operating voltage

12-24 V DC

Documents & Downloads

Datasheet

Datasheet 2900970 Anybus 513-20021A EtherTAP2 Industrial Ethernet monitor 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 2900970 Anybus 513-20021A EtherTAP2 Industrial Ethernet monitor 10 / 100 / 1000 MBit/s

Description

The EtherTAP2 is an interface for monitoring an Ethernet network. It is an indispensable tool for the development and commissioning of Ethernet at the industrial level, in particular for checking the connections and performance of RT, IRT and other real-time applications. There are two types; a 10 / -100 Mbit type and a 1000 Mbit (or 1Gbit) type.

Product properties
The monitor port of switches is unreliable for monitoring; it can be busy and not forward all traffic or drop messages due to the switch overload. Also, the load on the laptop's Ethernet port can be too high for real-time applications because two channels are combined into one. The EtherTAP2 has a USB connection to the laptop that transfers the captured messages to the associated driver, which emulates an additional Ethernet port on the laptop and forwards the messages to each application.

The EtherTAP2 also prevents the laptop from sending messages on its own initiative, which could endanger WAS's real-time behavior and network security.

EtherTAP2 reduces the equipment required for network analysis and even reduces the sources of errors during analysis. Only one Atlas and one EtherTAP are required. Power is supplied via the USB3.0 connection. No additional adapter is required, but can be optionally connected to provide additional power if the USB power supply is insufficient or if higher availability is required.

This text is machine translated.

Scope of delivery

  • EtherTap 1G
  • DIN-mounting clip

System requirements

  • Atlas
  • Atlas2
  • Linux
  • Windows

More interesting products

(*All information is plus legal VAT)