• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu C8S AOS-C8S.WAUS01000 Wi-Fi IP CCTV camera 2160 x 3840 p

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;2160 x 3840 p;AosuC8S;AOS-C8S.WAUS01000Outdoors

  • Solar powered & wireless
  • 4K resolution- crystal-clear picture quality
  • Intelligent detection and immediate alarm notification
  • Yard wall protection & parking surveillance
  • Highly sensitive sensor & 16 LEDs for colored night view
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Resolution: 3840*2160, 15FPS
  • Viewing angle: 130°*108°*60°
  • WLAN frequency 2.4 GHz and BLE
  • Open space Wi-Fi signal range 240 meters
  • 2-way communication distance:6 m.
  • Installation height 2 - 3 m
  • Rechargeable battery capacity 5000 mAh
  • Charging connection USB-C
  • Solar Panel 1.5 W
  • Memory TF memory card memory + Cloud memory
  • Memory card type: Fast32, exFAT (from 128 MB to 512 GB)
  • Intelligent recording: 60 seconds
  • Energy-saving recording; 20 seconds
  • Alarm: Sound and light
  • Lumens: 200
  • Swivel/tilt support: Yes
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Pan-tilt function

Identity recognition

Pet recognition

Vehicle recognition

2-way communication

Microphone

Speaker

White spotlight

Battery-powered

Solar panel

Show more
Camera type

Compact camera

Power supply

Rechargeable battery

Solar cell

Resolution (max.)

2160 x 3840 p

Alexa

Google Home

App compatibility

Yes

Transfer type

Wi-Fi

IR range (max.)

8 m

Used at

Outdoors

Type

SD card

Factory colour

White

IP65

Signal standard

IP

Cable length

0 cm

Keyboard layout

German, QWERTZ

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558050 Aosu C8S AOS-C8S.WAUS01000 Wi-Fi IP CCTV camera 2160 x 3840 p

Description

100 % Wireless Solar-powered - Clean Energy Always Active
This outdoor surveillance camera has an integrated solar panel and a 5000 mAh rechargeable battery. It offers a reliable and permanent current supply, protects your house with excellent performance. Thanks to the integrated design, a simple installation without cables is possible.

Latest & sharpest 4K resolution – crystal clear image quality
The camera delivers pin-sharp images with an impressive 4K 8MP resolution. The 6-fold Zoom makes even the smallest details clearly visible. Ideal for home security and monitoring large outdoor areas.

Intelligent detection and immediate alarm notification
The outdoor camera automatically identifies person / pet / vehicle, and immediately sends alarm messages to inform you about potential event in real time. Thanks to PIR sensor and the intelligent algorithms it minimizes false alarms and provides maximum security.

Yard wall protection & parking surveillance
This surveillance camera outside is specially developed to automatically detect climbing attempts over courtyard walls and parked car. When someone tries to climb over or approach the car, the surveillance automatically activates a sound and light alarm to scare off unwanted visitors effectively. The intelligent technology provides precise detection and offers reliable protection for the home.

Highly sensitive Sensor & 16 LEDs achieve colored night vision
Thanks to the advanced high-sensitivity sensor and 16 LEDs, indeed at night the solar camera battery provides high-quality color pictures, so that you are protected round the clock.

We promise you golden service
Aosu not only provides reliable security, but also excellent service. We insist on providing customers with a pleasant and trouble-free purchasing experience, all of your questions will be solved in time 24/7 without hesitation, how long should a surveillance camera last? Try to choose aosu to get the right answer.

Easy mounting Ready in 2 minutes
This solar surveillance camera is extremely easy to install and saves a lot of time and effort as compared to conventional, separate devices. All you have to do is drill 4 holes and fix the camera with 4 screws, the installation is complete. No complicated cabling or complicated steps required so that you can enjoy comprehensive protection easily.

This text is machine translated.

Scope of delivery

  • Camera
  • Type-C cable
  • User manual.

Hints

Memory card not included

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)