
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;1620 x 2880 p;AosuC9E;AOS-C9E0.WAEU01000Outdoors
- 3K 5MP ULTRA HD
- 360° full coverage
- Two-channel audio and PIR detection
- Colour night view
Technical specifications
- Resolution 2880 x 1620, 15FPS
- Viewing angle: 100°*83°*45°
- Wi-Fi frequency 2.4 GHz + BLE
- Open space Wi-Fi signal range 240 meters
- Motion detection: Up to 15 m.
- 2-way communication distance:6 m.
- Installation height 2 - 3 m
- Charging connection USB-C
- ADAPTER 5 V/1 A
- Solar Panel 3 W
- Memory TF memory card memory + Cloud memory
- Memory card type: Fast32, exFAT (from 128 MB to 512 GB)
- Alarm: Sound and light
- Swivel/tilt support: Yes
- Intelligent recording: 60 seconds
- Energy-saving recording; 20 seconds
- Lumens: 180
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
Pan-tilt function
Identity recognition
2-way communication
Microphone
Speaker
Battery-powered
Solar panel
White spotlight
- Camera type
Rotatable/tilting camera
- Power supply
Rechargeable battery
Solar cell
- Resolution (max.)
1620 x 2880 p
Alexa
Google Home
- App compatibility
Yes
- Transfer type
Wi-Fi
- IR range (max.)
8 m
- Used at
Outdoors
- Type
SD card
- Factory colour
White
IP65
- Signal standard
IP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558052 Aosu C9E AOS-C9E0.WAEU01000 Wi-Fi IP CCTV camera 1620 x 2880 p
Description
The aosu outdoor solar camera offers a 3K (2880x1620) ultra-high-definition resolution and 6-fold digital zoom for excellent image quality. Its 4 powerful LEDs capture clear and detailed video at night with a wider and clearer coverage than 2K cameras.
360° complete coverage and fast patrol
Our advanced PTZ technology allows you to monitor your property with fluid panning. Whether as a door, porch or garden camera, it is the ideal choice for outdoor use.
Simple installation, IP65 waterproof
The flexible, portable solar panel and the rechargeable battery enable the installation of the solar camera anywhere, even without mains socket. The IP65 watertightness ensures reliable use of the camera in rainfall and snow.
Two-channel audio and PIR detection
The surveillance camera Outer Solar is equipped with an infrared motion sensor that reduces the false alarms and sends you immediate notifications. It supports bi-directional communication, remote access, speech processing, noise reduction, as well as adjustable monitoring zones and schedules. The audio function helps to keep intruders away.
Colour night view
This solar-powered, wireless outdoor camera comes with intelligent human-shaped AI analysis, a smart spotlight and powerful alarms to scare off unwanted guests and provide additional protection.
Flexible storage
Aosu WiFi surveillance camera has an SD card slot (up to 128 GB, not included), which offers a flexible storage solution without monthly fees. Alternatively, you can choose a subscription-based cloud storage offering that is always secure and easy to access.
Advanced Wi-Fi
This wireless outdoor WLAN camera with two antennas provides stable and strong communication, even over long distances. Enjoy continuous monitoring and share the camera with family members, who can simultaneously access the video in the APP.
This text is machine translated.
Scope of delivery
- Camera
- Solar panel
- Type-C cable
- User manual.
Hints
System requirements
- IOS, Android
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































































