Arm® Cortex®-M4 microcontrollerAVR architectureOperating voltage 5 V.Flash memory 32 KB, of which 2 KB from the bootloaderSRAM: 2 kBPulse frequency 16 MHzAnalogue I/O pins 8EEPROM: 1 kBDC current per I/O pins 40 mA (I/O pins)Input voltage 7-12 V.Digital I/O pins 22PWM output 6Power consumption 19 mAPCB size 18 x 45 mmWeight 7 g.Product code A000005
Series
Nano
Length
78.000 mm
Width
61.000 mm
Height
30.000 mm
Product type
Board
Series
ARM® Cortex®-M4
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2240030 Arduino ABX00030 Board Nano 33 BLE Nano ARM® Cortex®-M4
Description
This compact and reliable nano-board is based on THE NINA B306-module, which is based on the Nordic NRF 52840 and contains a powerful Cortex M4F. The architecture, which is fully compatible with Arduino IDE Online and Offline, has a 9-axis inertial measurement unit (IMU) and lower power consumption compared to other boards of the same size. This enables the design of portable devices and motion detection projects that need to communicate with other devices from close proximity. Arduino Nano 33 BLE is also ideal for automation projects thanks to the BT 5.0 multi-protocol radio
This text is machine translated.
Description
This compact and reliable nano-board is based on THE NINA B306-module, which is based on the Nordic NRF 52840 and contains a powerful Cortex M4F. The architecture, which is fully compatible with Arduino IDE Online and Offline, has a 9-axis inertial measurement unit (IMU) and lower power consumption compared to other boards of the same size. This enables the design of portable devices and motion detection projects that need to communicate with other devices from close proximity. Arduino Nano 33 BLE is also ideal for automation projects thanks to the BT 5.0 multi-protocol radio
This text is machine translated.
What kind of Microcontroller Boards & Kits (MCU) are you looking for?