• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ABX00035 Board Nano 33 BLE Sense with headers Nano ARM® Cortex®-M4

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 76.99 / piece)
€ 76.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Arm® Cortex®-M4 microcontrollerAVR architectureOperating voltage 5 V.Flash memory 32 KB, of which 2 KB from the bootloaderSRAM: 2 kBPulse frequency 16 MHzAnalogue I/O pins 8EEPROM: 1 kBDC current per I/O pins 40 mA (I/O pins)Input voltage 7-12 V.Digital I/O pins 22PWM output 6Power consumption 19 mAPCB size 18 x 45 mmWeight 7 g.Product code A000005
Series

Nano

Length

78.000 mm

Width

61.000 mm

Height

30.000 mm

Product type

Board

Series

ARM® Cortex®-M4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240035 Arduino ABX00035 Board Nano 33 BLE Sense with headers Nano ARM® Cortex®-M4

Description

This compact and reliable nano card is based on THE NINA B306 module for BLE and Bluetooth 5 communication. The module is based on the Nordic NRF 52840 processor, which includes a powerful Cortex M4F, and the board has a variety of sensors to create innovative and highly interactive designs.
The architecture is fully compatible with Arduino IDE Online and Offline and features a 9-axis inertial measurement unit (IMU), temperature, pressure, humidity, light, color and even gesture sensors, and a microphone managed through our special libraries. The reduced power consumption in combination with the nano-form factor in comparison to other boards of the same size opens up a wide range of applications.
This enables the design of portable devices and gesture-based projects that need to communicate closely with other devices. Arduino Nano 33 BLE Sense is ideal for interactive automation projects thanks to the BT 5.0 multi-protocol radio. With mounted headers

This text is machine translated.

Accessories

(*All information is plus legal VAT)