Arm® Cortex®-M4 microcontrollerAVR architectureOperating voltage 5 V.Flash memory 32 KB, of which 2 KB from the bootloaderSRAM: 2 kBPulse frequency 16 MHzAnalogue I/O pins 8EEPROM: 1 kBDC current per I/O pins 40 mA (I/O pins)Input voltage 7-12 V.Digital I/O pins 22PWM output 6Power consumption 19 mAPCB size 18 x 45 mmWeight 7 g.Product code A000005
Series
Nano
Length
78.000 mm
Width
61.000 mm
Height
30.000 mm
Product type
Board
Series
ARM® Cortex®-M4
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2240031 Arduino ABX00031 Board Nano 33 BLE Sense Nano ARM® Cortex®-M4
Description
This compact and reliable nano card is based on THE NINA B306 module for BLE and Bluetooth 5 communication. The module is based on the Nordic NRF 52840 processor, which includes a powerful Cortex M4F, and the board has a variety of sensors to create innovative and highly interactive designs. The architecture is fully compatible with Arduino IDE Online and Offline and features a 9-axis inertial measurement unit (IMU), temperature, pressure, humidity, light, color and even gesture sensors, and a microphone managed through our special libraries. The reduced power consumption in combination with the nano-form factor in comparison to other boards of the same size opens up a wide range of applications. This enables the design of portable devices and gesture-based projects that need to communicate closely with other devices. Arduino Nano 33 BLE Sense is ideal for interactive automation projects thanks to the BT 5.0 multi-protocol radio.
This text is machine translated.
Description
This compact and reliable nano card is based on THE NINA B306 module for BLE and Bluetooth 5 communication. The module is based on the Nordic NRF 52840 processor, which includes a powerful Cortex M4F, and the board has a variety of sensors to create innovative and highly interactive designs. The architecture is fully compatible with Arduino IDE Online and Offline and features a 9-axis inertial measurement unit (IMU), temperature, pressure, humidity, light, color and even gesture sensors, and a microphone managed through our special libraries. The reduced power consumption in combination with the nano-form factor in comparison to other boards of the same size opens up a wide range of applications. This enables the design of portable devices and gesture-based projects that need to communicate closely with other devices. Arduino Nano 33 BLE Sense is ideal for interactive automation projects thanks to the BT 5.0 multi-protocol radio.
This text is machine translated.
What kind of Microcontroller Boards & Kits (MCU) are you looking for?