• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ABX00034 Board Nano 33 BLE with headers Nano ARM® Cortex®-M4

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Arm® Cortex®-M4 microcontrollerAVR architectureOperating voltage 5 V.Flash memory 32 KB, of which 2 KB from the bootloaderSRAM: 2 kBPulse frequency 16 MHzAnalogue I/O pins 8EEPROM: 1 kBDC current per I/O pins 40 mA (I/O pins)Input voltage 7-12 V.Digital I/O pins 22PWM output 6Power consumption 19 mAPCB size 18 x 45 mmWeight 7 g.Product code A000005
Series

Nano

Length

78.000 mm

Width

61.000 mm

Height

30.000 mm

Product type

Board

Series

ARM® Cortex®-M4

Description

This compact and reliable nano-board is based on THE NINA B306-module, which is based on the Nordic NRF 52840 and contains a powerful Cortex M4F. The architecture, which is fully compatible with Arduino IDE Online and Offline, has a 9-axis inertial measurement unit (IMU) and lower power consumption compared to other boards of the same size.
This enables the design of portable devices and motion detection projects that need to communicate with other devices from close proximity. Arduino Nano 33 BLE is also ideal for automation projects thanks to the BT 5.0 multi-protocol radio. With mounted headers.

This text is machine translated.

Accessories

(*All information is plus legal VAT)