• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 16086 Cable dispenser 10 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable dispenser

Cable length

10 m

Connector version

angled

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Material

Plastic

Cable features

built-in thermal switch

Factory colour

Black/grey

Nominal input voltage

230 V

IP20

Connection A

Angled safety plug

Connection B

Safety socket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484825 AS Schwabe 16086 Cable dispenser 10 m Black

Description

Cable box made of robust, impact-resistant plastic in modern design
With practical handle
With 10 m plastic cable H05VV-F 3G1.5
With angled earthing contact plug and with 4 earthing contact socket outlets with increased protection against accidental contact
Including thermal protection switch
Enables easy rolling up and down
IP20: Covered

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.46€ 64.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)