
Highlights & Details
CEE-CABLE DRUM mammoth 30 m roll
Technical specifications
- Product type
Cable reel
- Cable length
30 m
- Type A
CEE plug (5-pin, 32 A)
- Connector version
straight
- Type B
PG socket
CEE socket (5-pin, 16 A)
CEE socket (5-pin, 32 A)
- Outlets
5
- Cable colour
Black
- Cable standard
H07RN-F 5G 4 mm²
- Used at
Outdoors
- Material
Plastic
- Factory colour
Black
Red
Blue
- Nominal input voltage
400 V
- Nominal current (details)
32 A
- Type
Foldable Chassis
- Protection
1 LS-SWITCH C 16 A 1-pin, 1 LS-SWITCH C 16 A 3-pin, 1 residual current circuit breaker 40 A 4-pin 30mA
IP44
Documents & Downloads
Datasheet
Datasheet 552551 AS Schwabe 26202 Cable reel 30 m Black CEE plug (5-pin, 32 A)
User & Safety Instructions
User & Safety Instructions 552551 AS Schwabe 26202 Cable reel 30 m Black CEE plug (5-pin, 32 A)
Frequently Bought Together
(*All information is plus legal VAT)€ 1,160.47€ 1,155.47*
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































