• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 46733 LED tape light reel EEC: E (A - G) + plug 230 V 15 m Natural white 1 pc(s)

1/4
Product type
LED tape light reel
Connectors (LED strips)
+ plug
LED strip features
Extendable
Colour
Natural white
Total luminous flux
22500 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 19.67)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xperts LED light band drum 15 m

  • High light output with 1500 lm/m and neutral white 4000 K light
  • Robust LED light drum with shock-absorbing X-double tube frame
  • Efficient and durable lighting with 12 W/m, 30,000 h LED life and high-quality EPISTAR 2835 LEDs
  • Practical handling through integrated cable reel, star-grip brake and 15 m flexible fluorescent light band

Technical specifications

Product type

LED tape light reel

Connectors (LED strips)

+ plug

LED strip features

Extendable

Factory colour

White

Red

Colour

Natural white

Colour temperature type

4000 K

Total luminous flux

22500 lm

Use

Inside/outside

180 W

Radiation angle

120°

Operating voltage

230 V

Connection

CEE 7/4 plug

Dim

(L x W x H) 15 m x 18 mm x 8 mm

Width

18 mm

Height

8 mm

Length

15 m

IP65

Min. temperature

-10 °C

Max. temperature

+15 °C

E (A - G)

Documents & Downloads

Datasheet

Datasheet 3733380 AS Schwabe 46733 LED tape light reel EEC: E (A - G) + plug 230 V 15 m Natural white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3733380 AS Schwabe 46733 LED tape light reel EEC: E (A - G) + plug 230 V 15 m Natural white 1 pc(s)

Description

The as - Schwabe Xperts 15 m LED light band drum was specially developed for professional use in industry, trade and construction sites. It offers a powerful, reliable and flexible lighting solution wherever high quality temporary or mobile work light is required.

With a light output of 1,500 lm per meter and a neutral white color temperature of 4,000 K, the LED light band provides uniform, glare-free illumination of working areas, machines, mounting zones or halls. The wide angle of radiation of 120 degrees enables the distribution of light over a wide area and significantly reduces the formation of shadows, the WAS increases the work safety and supports precise working.

The robust light band reel with integrated cable reel is designed for tough everyday work. The shock-absorbing X-double tube frame, the high impact resistance IK10 as well as the protection class IP65 make the system resistant to dust, dirt and jet water. The fluorescent LED light band with PVC sheath remains visible and flexible in use even under poor light conditions.

Thanks to the high-quality EPISTAR 2835 LEDs, an LED service life of up to 30,000 hours and an efficient power consumption of 12 W per meter, the light drum is especially economical in continuous operation. The large temperature range of -10 °C to +45 °C enables the use indoors as well as in protected outdoor areas.

With its ergonomic, non-slip handle and star-grip brake, the light band can be securely rolled out, fixed and transported. The as - Schwabe Xperts LED light strip drum is thus the ideal solution for companies looking for a durable, mobile and powerful construction site and industrial light that meets the highest professional requirements.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)