• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing Antenna socket cover Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.87 / piece)
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Axing TZU 2-02 cover, TV/SAT for antenna sockets BSD 40-xx

  • TZU 2-02 cover, TV/SAT, one-piece
  • Dimension: 80 x 80 mm
  • Suitable for antenna sockets BSD 40-xx
  • Suitable surface mounting frame TZU 1-00

Technical specifications

Product type

Antenna socket cover

Mounting type

Flush mount

Dim

(W x H) 80 mm x 80 mm

Width

80 mm

Height

80 mm

Documents & Downloads

Datasheet

Datasheet 3779556 Axing Antenna socket cover Flush mount

User & Safety Instructions

User & Safety Instructions 3779556 Axing Antenna socket cover Flush mount

Description

This cover is suitable for the Axing 2-hole multimedia sockets series BSD 40 (BSD 40-00, BSD 40-08, BSD 40-11). The outlets are labeled in accordance with SAT and TV (for radio, TV, cable modem). The cover is neutral white and thus optically matches many switch programs. The fixing screw is supplied. With an additional surface-mounting frame TZU 1-00, the socket can also be surface-mounted with this cover.

This text is machine translated.

Scope of delivery

  • Screw fastener

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)