• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing BSD 967-09X Antenna socket TV Flush mount Terminated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

Terminated

Product type

Antenna socket

Suitable for

TV

Mounting type

Flush mount

TV signal frequency (min.)

258 MHz

TV signal frequency (max.)

862 MHz

DATA frequency (min.)

5 MHz

DATA frequency (max.)

1800 MHz

No. of TVs

1 x

No. of DATAs

1 x

DATA signal attenuation

9 dB

Dim

(L x W x H) 39 x 68 x 68 mm

Suitable for class A

Yes

Width

68 mm

Height

68 mm

Length

39 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639981 Axing BSD 967-09X Antenna socket TV Flush mount Terminated

User & Safety Instructions

User & Safety Instructions 3639981 Axing BSD 967-09X Antenna socket TV Flush mount Terminated

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)