• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann Cable cover tape 930.908 Polyethylene terephthalate Black 3000 mm Content: 1 pc(s)

Image similar
Product type
Cable cover tape
Length
3000 mm
Factory colour
Black
Manufacturer part #
930.908
Type
930.908
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bachmann Manual wrap sw 3.0m 3.18 cm 930.908

  • Black

Technical specifications

  • Melting point-230°C
Product type

Cable cover tape

Factory colour

Black

Length

3000 mm

Manufacturer part #

930.908

Type

930.908

Dim

(Ø x L) 31.8 mm x 3000 mm

Content

1 pc(s)

Material

Polyethylene terephthalate

(Ø)

31.8 mm

Type

Circular

Features

Flexible

Max. bundle diameter

31.8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839256 Bachmann Cable cover tape 930.908 Polyethylene terephthalate Black 3000 mm Content: 1 pc(s)

Description

Bachmann accessories network. Product Color: black. Length: 3 m. Quantity per Box: 1 pieces (e)

This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)