• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO BAL22DD01A L22DD01A Red

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 24.99
-16 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Kill switch

Switch/button features

Front ring (PVC)

Black

Unlocking mechanism

Pull

Print motif

None

Lighting type

None

Colour

Black

Factory colour

Red

Connection

Screws

Recess diameter

22.3 mm

Functions

latch

Button Ø

40 mm

Height

34.2 mm

(Ø)

40 mm

IP69K

Type

L22DD01A

Content

1 pc(s)

Dim

(Ø x H) 40 mm x 34.2 mm

Documents & Downloads

Datasheet

Datasheet 707323 BACO BAL22DD01A L22DD01A Red

User & Safety Instructions

User & Safety Instructions 707323 BACO BAL22DD01A L22DD01A Red

Description

Scope of delivery

  • Front element, adapter and contact element.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98€ 36.98*

More interesting products

(*All information is plus legal VAT)