• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO LBX130093 Kill button + enclosure, + protective sleeve 240 V AC 2.5 A 3 breakers IP66 1 pc(s)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 63.99
-27 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mushroom switch in housing

  • 10-year guarantee.

Technical specifications

  • Approvals: EN-IEC 60947-1, EN-IEC60947-5-1, UL508
Product type

Kill button

Switch/button features

+ enclosure

+ protective sleeve

Unlocking mechanism

Pull

Print motif

STOP

Lighting type

None

Contact type

3 breakers

Factory colour

Red

Connection

Screws

Functions

latch

Button Ø

40 mm

Length

74 mm

Width

74 mm

Height

47.9 mm

Switching voltage

240 V AC

Switching current (max.)

2.5 A

Min. temperature

-40 °C

Max. temperature

+70 °C

IP66

Type

LBX130093

Content

1 pc(s)

Dim

(L x W x H) 74 x 74 x 47.9 mm

Connection

Screw connector

Description

Emerg.off button with housing and contact eleemnt(open).

Scope of delivery

  • Front element, housing, Adapter, contact element.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.48€ 48.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)