• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bag N·Knife blades L. 87 mm 2-component handle Gedore RED 3301615 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Material

Plastic

Length

210 mm

Features

Fixed blade

Weight

0.154 kg

Content

1 pc(s)

Blade length

87 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160539 Bag N·Knife blades L. 87 mm 2-component handle Gedore RED 3301615 1 pc(s)

Information

Information 2160539 Bag N·Knife blades L. 87 mm 2-component handle Gedore RED 3301615 1 pc(s)

Description

Features

  • Blade adjustment
  • With two-hand operation
  • Safely in the bag and at the belt, no accidental opening
  • -Coated Blade
  • With a saw function for fibrous materials such as Ropes, fabric, etc.
  • With belt clip.
  • 2-component grip, PP and TPR
  • Lies well in the hand by anti-skid grip shape/structure
  • The Griff-Ose fuse
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)