• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco ERGO Superior 2600-22-XT-HP Crosscut saw 550 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 45.99
-37 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of teeth: 9/10
Product type

Crosscut saw

Length

550 mm

Height

50 mm

Dim

(L x W x H) 550 x 150 x 50 mm

Content

1 pc(s)

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696784 Bahco ERGO Superior 2600-22-XT-HP Crosscut saw 550 mm

Description

Ergonomic 3-component handle with unique balance. With unique balance, perfect grip and high comfort while say. For medium-coarse materials made of wood. New, improved NXT serration for straight cuts with high precision. Vibration-free sawing thanks to reinforced blade. Improved friction reducing coating for fast cuts and for protection against rust. Handle can be used for approximate 45° and 90° markings.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.77€ 52.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)