• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco ProfCut PC-22-GT7 Crosscut saw 550 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Number of teeth: 7/8
Product type

Crosscut saw

Length

550 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696911 Bahco ProfCut PC-22-GT7 Crosscut saw 550 mm

Description

Pad saw specially designed for medium-coarse materials. Three-sided ground, very sharp GT-tooth system provides for fast cuts. Hardened tooth tips ensure long-lasting sharpness. Rubberised grip surface for a good grip and comfortable. Screwed 2-component handle can be used for approximate 45° and 90° markings.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)