• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco ProfCut PC-19-GT7 Crosscut saw 475 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pad saw 475 mm profcut

  • For medium thickness materials
  • Comfortable screwed two component handle
  • Very sharp GT-teeth and hardened tooth tips for long-lasting sharpness

Technical specifications

  • Number of teeth: 7/8
Product type

Crosscut saw

Saw blade length

475 mm

Length

475 mm

Height

50 mm

Dim

(L x W x H) 475 x 150 x 50 mm

Content

1 pc(s)

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696521 Bahco ProfCut PC-19-GT7 Crosscut saw 475 mm

Description

Pad saw specially designed for medium-coarse materials. Three-sided ground, very sharp GT-tooth system provides for fast cuts. Hardened tooth tips ensure long-lasting sharpness. Rubberised grip surface for a good grip and comfortable. Screwed 2-component handle can be used for approximate 45° and 90° markings.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)