• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco ProfCut PC-22-INS Crosscut saw 550 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crosscut saw

Length

550 mm

Height

50 mm

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696912 Bahco ProfCut PC-22-INS Crosscut saw 550 mm

Description

Pad saw for insulation materials. Mineral wool (glass and stone wool). EPS expanded polystirene, e.g. foam plastic up to 75mm. XPS-pressed polystirene, e.g. styroschaum up to 75mm. Easy penetration into the material with little saw dust thanks to wave-shaped cut. Storage in the supplied cover for protection against rust.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)