• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco P280-SL-80 Lopper Bypass

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Robust bypass branch shears with lever support

  • High level of comfort through lever transmission
  • Handles with reduced opening width

Technical specifications

Product type

Lopper

Cutting mechanism

Bypass

Cut width

55 mm

Length

800 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514530 Bahco P280-SL-80 Lopper Bypass

Description

The super-light series of bahco astscheren was established on the basis of the latest materials and technologies developed and the result is efficient and convenient tools. Light, extra-strong aluminum allows more power and comfort with less fatigue. There are cutting heads for different application areas. The LOPPER P280-SL-80 has a higher power transmission through their lever support of 40 % at a high cutting performance of up to 55 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)