• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barco ClickShare C-5 Wireless 4K UHD speaker system 3840 x 2160 Pixel

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Dispatches on Wed 28 Oct

267 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,089.00 / piece)
€ 1,089.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barco ClickShare C-5 conferencing system

  • Connections: 1 x HDMI Out, 1 x USB Type A, 1 x USB Type C, 1 x RJ45Wireless functions: App-controlled (via WLAN), Apple AirPlay, Google Chromecast, MiracastSecurity features: Kensington Standard Slot, WPA2Comprehensive BYOD supportSeamless sharing of content via button or desktop appImproved security, connected, and managed through the cloud

Technical specifications

Product type

Wireless 4K UHD speaker system

Interfaces (input)

HDMI™

RJ45

USB type A

USB C®

Wi-Fi

Video resolution

3840 x 2160 Pixel

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2618005 Barco ClickShare C-5 Wireless 4K UHD speaker system 3840 x 2160 Pixel

User & Safety Instructions

User & Safety Instructions 2618005 Barco ClickShare C-5 Wireless 4K UHD speaker system 3840 x 2160 Pixel

Description

The ClickShare Present Experience Complete BYODClickShare is compatible with any device. Connect your laptop via the ClickShare button or the ClickShare app. Connect smartphones and tablets using mobile apps or screen mirroring (AirPlay, Google Cast, or Miracast).Seamless collaborationWith ClickShare wireless conference room system, you can transform every room overnight into a room for collaboration, and enjoy engaging, productive meetings. Wireless presentation made easyPresent and lecture from your laptop in every room without cable chaos. Button or app, you decide.Simple one-click experienceSimply enter the room with your laptop and connect to the room devices immediately. her laptop can be used to connect to the room devices. Start within seconds with the collaboration by simple click.Technology independantWorks perfectly with your device, on Windows-PC or Mac. Connects to any display and provides full BYOD functionality with any video mirror protocol.Easily share content from your deviceStart a short meeting within seconds. Anyone, even a guest, can share content wirelessly in Full HD on the central room display. With just one click in the ClickShare app, from any laptop (Windows or Mac) or mobile device for better workflow integration. Or click the ClickShare button if you prefer a plug-and-play solution (sold separately). No cable or training required. With full Bring Your Own Device (BYOD) support on a 4K screen, our wireless presentation solution makes it easy to collaborate in all of your organization's meeting rooms to ensure that your content arrives. We support screen mirroring with Airplay, GoogleCast and Miracast. Enjoy advanced collaboration features such as mirroring the room display on your own device, or decide what was to be shared – for example Your entire screen or a single window.Improved security and seamless integrationDesigned for business use, the C-5 offers advanced security features and a wide range of connectivity options. Use your displays for digital advertising content when not in use for presentations – thanks to the ability to integrate advertising functions. The XMS Cloud Management Platform enables remote device management and provides clear analysis for the further development of your digital workplace.Encourage collaboration in Huddle rooms or small meeting roomsThe ClickShare C-5 can be used as a stand-alone solution or in combination with your existing facility for smaller meeting rooms. This makes it easy and wireless to share content in Huddle Spaces with one click during meetings. ClickShare completes your room equipment and makes presentations simple and wireless. Designed to ensure perfect integration with your business and evolve with it. With integrated flexibility for the future, it's one of the smartest investments you can make in favor of your meeting room.Button or app, a great experienceWith the ClickShare button and ClickShare app, you have an intuitive user experience in all meeting rooms. You decide how you want to work.The ClickShare buttonWithin seconds, you can wirelessly present from your laptop on the conference room display and enjoy a memorable, seamless meeting experience.The ClickShare appCollaborate more intuitively than ever before. The app connects easily to her meeting room, enables screen sharing, and many innovative features. The app works on all devices, from the desktop to Android and iOS.

This text is machine translated.

Features

  • Weight 1 kg.
  • Color: Black
  • Product width: 25 cm
  • Product height: 3.4 cm
  • Product depth: 13.5 cm
  • Product type: Wireless Presentation

Scope of delivery

  • Barco ClickShare C-5 conferencing system

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,368.00*

What kind of AV Senders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)