• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 52030612 LED indicator light Yellow LED 5 V DC

Image similar
Product type
LED indicator light
Operating voltage
5 V DC
Base
LED
Operating current
20 mA
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire length: 150 mm
Product type

LED indicator light

Type

5203 0612

Factory colour

Yellow

Operating voltage

5 V DC

Operating voltage

5 - 6 V DC

Min. operating voltage

5 V DC

Max. operating voltage

6 V DC

LED

Operating current

20 mA

Case colour

Black

Material

Tin

Material properties

tin plated

Mounting type

Snap-in

LED features

LED 3 mm

Connection

Open end cable

Length

150 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 405425 Barthelme 52030612 LED indicator light Yellow LED 5 V DC

User & Safety Instructions

User & Safety Instructions 405425 Barthelme 52030612 LED indicator light Yellow LED 5 V DC

Description

LED signal lamp for fast installation, for example on indicator boards. The snap-in LEDs can be installed within the shortest possible time, since you can simply be plugged into the drill hole and through the 150 mm long, tinned wire immediately ready for connection.

This text is machine translated.

Hints

Operating voltage wire yellow = minus, 2. Wire = plus.

What kind of LED Indicator Lights are you looking for?