• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 52032814 LED indicator light Blue Built-in LED 24 V DC

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
Base
Built-in LED
Operating current
16 mA
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire length: 150 mm
Product type

LED indicator light

Type

5203 2814

Factory colour

Blue

Operating voltage

24 V DC

Operating voltage

24 - 28 V DC

Min. operating voltage

24 V DC

Max. operating voltage

28 V DC

Built-in LED

Operating current

16 mA

Case colour

Black

Material

Tin

Material properties

tin plated

Mounting type

Snap-in

LED features

LED 3 mm

Connection

Open end cable

Length

150 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 405439 Barthelme 52032814 LED indicator light Blue Built-in LED 24 V DC

User & Safety Instructions

User & Safety Instructions 405439 Barthelme 52032814 LED indicator light Blue Built-in LED 24 V DC

Description

LED signal lamp for fast installation, for example on indicator boards. The snap-in LEDs can be installed within the shortest possible time, since you can simply be plugged into the drill hole and through the 150 mm long, tinned wire immediately ready for connection.

This text is machine translated.

Hints

Operating voltage wire yellow = minus, 2. Wire = plus.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)