
Image similar
LED indicator light
5203 2811
Red
24 V DC
24 - 28 V DC
24 V DC
28 V DC
16 mA
Black
Snap-in
LED 3 mm
Open end cable
Yes
1 pc(s)
Datasheet 405436 Barthelme 52032811 LED indicator light Red 24 V DC
User & Safety Instructions 405436 Barthelme 52032811 LED indicator light Red 24 V DC