
Image similar
LED indicator light
5205 0611
Red
5 V DC
5 - 6 V DC
5 V DC
6 V DC
20 mA
Black
tin plated
Snap-in
LED 5 mm
Open end cable
Yes
1 pc(s)
Datasheet 405441 Barthelme 52050611 LED indicator light Red 5 V DC
User & Safety Instructions 405441 Barthelme 52050611 LED indicator light Red 5 V DC