
Image similar
LED indicator light
52030615
White
5 V DC
5 - 6 V DC
5 V DC
6 V DC
20 mA
Black
Snap-in
LED 3 mm
Open end cable
Yes
1 pc(s)
Datasheet 405429 Barthelme 52030615 LED indicator light White 5 V DC
User & Safety Instructions 405429 Barthelme 52030615 LED indicator light White 5 V DC