
Image similar
LED indicator light
52032815
White
24 V DC
24 - 28 V DC
24 V DC
28 V DC
16 mA
Black
tin plated
Snap-in
LED 3 mm
Open end cable
Yes
1 pc(s)
Datasheet 405440 Barthelme 52032815 LED indicator light White 24 V DC
User & Safety Instructions 405440 Barthelme 52032815 LED indicator light White 24 V DC