• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399201_9010 BARdolino LED rail Aluminium (L x W x H) 1000 x 18.4 x 13 mm 1 m

Product type
LED rail
Material
Aluminium
Length
1000 mm
Energy efficiency rating
n.rel.
Type
Flat-nosed
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.99)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bardolino LED profile flat 1m pure white 9010; 18.4 x 13 mm

  • High quality profile made of aluminum
  • Flexible application as surface or floor profile
  • The low overall height allows easy integration
  • Powder-coated

Our service for you

Technical specifications

Product type

LED rail

Type

Flat-nosed

Factory colour

Pure white (RAL 9010)

Material

Aluminium

Material properties

powder-coated

Width

18.4 mm

Height

13 mm

Length

1000 mm

Depth

18.4 mm

Dim

(L x W x H) 1000 x 18.4 x 13 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 2923874 Barthelme 62399201_9010 BARdolino LED rail Aluminium (L x W x H) 1000 x 18.4 x 13 mm 1 m

User & Safety Instructions

User & Safety Instructions 2923874 Barthelme 62399201_9010 BARdolino LED rail Aluminium (L x W x H) 1000 x 18.4 x 13 mm 1 m

Description

LED profile for building LED-strips. Additionaly works for improved thermal use and mechanical protection.

This text is machine translated.

Hints

Please pay attention to the instructions regarding expansion and installation at the end of the data sheet!

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)