• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399946 Attachment ring Piece 1 pc(s)

Packaging type
Piece
Product type
Attachment ring
Energy efficiency rating
n.rel.
Type
62399946
Type
Fixing clip for 38 mm PMMA pipes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 62399946 Attachment ring Piece 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Product type

Attachment ring

Type

62399946

Type

Fixing clip for 38 mm PMMA pipes

Factory colour

Light grey

RoHS-compliant

Yes

n.rel.

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 154967 Barthelme 62399946 Attachment ring Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 154967 Barthelme 62399946 Attachment ring Piece 1 pc(s)

Description

You can make your own individual LED-lamp in a simple way with the help of the plastic profile, the aluminium carrier, two end caps and two fastening clamps. Depending upon the LED-strips selected, all possible colour shades / combinations can be realized. The profile is suitable for all flexible, self-adhesive LED-strips.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)