• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech KJ-97 On-ear headset Corded (1075100) Mono Black Phone

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.04 / piece)
€ 6.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basetech phone headset (mono) KJ-97

  • Mono-Headset RJ10 Plug
  • Small and light
  • Adjustable head bracket

Technical specifications

  • Cable length: 190 mm
Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Headset

Audio channels

Mono

Transfer type

Corded (1075100)

RJ10 socket

Factory colour

Black

Cable length

190 cm

Headphones model

KJ-97

Compatible

Universal

Headband-type

Overhead

Earphone type

On-ear

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 923686 Basetech KJ-97 On-ear headset Corded (1075100) Mono Black Phone

Conformity certificate

Conformity certificate 923686 Basetech KJ-97 On-ear headset Corded (1075100) Mono Black Phone

Description

Small and comfortable to wear ear headset. Ideal for long calls e.g. in the office.

Features

  • Cable length: 190 mm

More interesting products

(*All information is plus legal VAT)