• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basic terminal block UDK-RELG 4 2777056 Phoenix Contact

Packaging type
Piece
Product type
Continuity
Connection
Screw terminal
Plug
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.00 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basic terminal block UDK-RELG 4

  • UDK-RELG 4

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ tapping point

Connection

Screw terminal

Plug

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

27 mm

Pins per row

4

Number of pins

4

Factory colour

Grey

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

400 V

Stripping length (max.)

7 mm

Manufacturer part #

2777056

Content

10 pc(s)

Industrial packaging

Yes

Type

UDK-RELG 4

Dim

(L x W x H) 27.00 x 27 x 63.6 mm

Width

27 mm

Height

63.6 mm

Length

27.00 mm

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 567341 Basic terminal block UDK-RELG 4 2777056 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 567341 Basic terminal block UDK-RELG 4 2777056 Phoenix Contact

Description

Basic termination blocks with test connection on both sides and double connections with the same potential for NS 32 and NS 35/7.5 DIN rail, with end cover, for ST-REL..., ST-OV... and ST-OE... plugs, 4-pos.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)