• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basic terminal block URELG 7 2820178 Phoenix Contact

Packaging type
Piece
Product type
Continuity
Connection
Screw terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 29.90 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

with screw connection

Connection

Screw terminal

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

45.6 mm

Pins per row

7

Number of pins

7

Factory colour

Grey

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

400 V

Stripping length (max.)

9 mm

Manufacturer part #

2820178

Content

10 pc(s)

Industrial packaging

Yes

Type

URELG 7

Dim

(L x W x H) 42.50 x 45.6 x 42.5 mm

Width

45.6 mm

Height

42.5 mm

Length

42.50 mm

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773865 Basic terminal block URELG 7 2820178 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 773865 Basic terminal block URELG 7 2820178 Phoenix Contact

Description

Basic termination blocks with screw connection for NS 32 and NS 35/7.5 DIN rail, with end cover, for ST-REL..., ST-OV... and ST-OE... plugs, 7-pos.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 380.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)