• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 2100-GAMMA+ BUNDLE Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED, Vibration

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

3 x 2100-GAMMA two-pole voltage tester + a free voltage tester 2100-GAMMA

  • LC-Display and LED-Display
  • RCD/FI-trigger (300 mA)
  • Dust- and splash-proof, IP 64
  • Vibration function
  • No accidental triggering of RCD / FI-protective switches
  • Measuring point lighting by means of white LED
  • Quick one-handed testing on mains sockets with 19 mm contact spacing without releasing the probe from the device
  • Built and tested according to standard for voltage tester DIN VDE 0682-401, DIN EN-61243-3

Technical specifications

  • Power supply: 2x AAA battery
Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

FI

Phase

Resistance testing

Display

Acoustic

LCD

LED

Vibration

V AC reading range

12 up to 1000 V

V DC reading range

12 up to 1200 V

Load switching

300 mA

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

Manufacturer's standards (no certificate)

Dim

(L x W x H) 35 x 28 x 295 mm

Weight

290 g

Max. frequency

70 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 70 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

1200 V

Voltage reading range DC (min.)

12 V

Width

28 mm

Height

295 mm

Length

35 mm

Type

2100-GAMMA+ BUNDLE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782542 Beha Amprobe 2100-GAMMA+ BUNDLE Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED, Vibration

Description

The 2100 Gamma is a robust voltage tester for voltage measurement and continuity tests, including a 4 mm tip adapter for simple measurements in power outlets. Built according to EN 61243-3, IP-64 and RCD Test. The 2100-gamma was created for industrial and commercial applications in the range of 12 - 1000 VAC/12 - 1200 VDC at safety classifications CAT IV 600 V, CAT III 1000 V, and developed according to requirements for voltage testers. The 2100-gamma voltage tester shows voltages in two different ways - via LED and LCD display.

This text is machine translated.

Features

  • Resistance measurement
  • Two-pin rotating field display
  • Non-contact voltage detector.

Scope of delivery

  • 4x voltage tester 2100 Gamma
  • User manual
  • Tip adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 738.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)