• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe NCV-1030-EUR Non-contact voltage tester CAT IV 1000 V Acoustic, LED

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NCV-1030-EUR Non-Contact Voltage Tester

  • Non-contact voltage detection
  • Integrated working lamp
  • Protection class IP65
  • Automatic switch-off
  • Voltage detection highly sensitive range 12 - 50 V

Technical specifications

  • Power supply: 2 x AAA batteries, 1.5 V, LR03
Product type

Non-contact voltage tester

Reading type

Phase

Display

Acoustic

LED

V AC reading range

50 up to 1000 V

Reading category

CAT IV 1000 V

IP65

Manufacturer's standards (no certificate)

Dim

(L x W x H) 156.2 x 23.5 x 27.5 mm

Weight

60 g

V AC reading range (max.)

1000 V

V AC reading range (min.)

50 V

Width

23.5 mm

Height

27.5 mm

Length

156.2 mm

Type

NCV-1030-EUR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1687405 Beha Amprobe NCV-1030-EUR Non-contact voltage tester CAT IV 1000 V Acoustic, LED

Description

The contact-free voltage tester of the series Beha Amprobe NCV-1000-EUR offer with the testing on alternate voltage the highest level of security and comfort, without that the operation of the electrical system needs to be stopped. The voltage tester of the series NCV-1000-EUR fit in every shirt pocket and can be used in indoor and outdoor areas. They are after the highest overvoltage category (CAT IV 1000 V) tested, against dust and splash-water protected (IP65) and therefore can be used in the industry under demanding conditions.

This text is machine translated.

Features

  • Voltage detection between 50 and 1000 V/AC
  • Acoustic and optical voltage detection

Scope of delivery

  • 2 Batteries (inserted)
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)