• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0404061 0404061 N connector Plug, straight 50 Ω 1 pc(s)

Cable category
Aircom
Product type
N connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.02 / piece)
€ 3.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0404061 0404061 N connector Plug, straight 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Cable category

Aircom

Product type

N connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Cable Ø

10.30 mm

Front panel thickness

3.5 mm

Manufacturer part #

0404061

Material (details)

Brass nickel plated

RoHS-compliant

Yes

Temperature range

-55 to 150 °C

Type

0404061

(Ø)

10.8 mm

Type

Straight plug

Cable cross section

10.8 mm²

Test voltage

2500 V

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 252948 BKL Electronic 0404061 0404061 N connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 252948 BKL Electronic 0404061 0404061 N connector Plug, straight 50 Ω 1 pc(s)

Description


N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)