The RJ-45 connector can be installed in a standard keystone holder. Ideal for rack systems. Suitable for all RJ-45 patch cables, note that the 500 MHz can only be achieved with corresponding patch cables.
This text is machine translated.
Features
RJ-45 socket to RJ-45 socket
Compatible with 10GBASE-T, 1000BASE-T and below
Transmission frequency up to 500 MHz
Bandwidth up to 10 Gbps
Assignment 1:1 (8-pin)
Specification: CAT. 6 A
Backward compatible versions: CAT. 6, CAT. 5E and below
STP rating
Zinc alloy casing
Colour silver
Description
The RJ-45 connector can be installed in a standard keystone holder. Ideal for rack systems. Suitable for all RJ-45 patch cables, note that the 500 MHz can only be achieved with corresponding patch cables.
This text is machine translated.
Features
RJ-45 socket to RJ-45 socket
Compatible with 10GBASE-T, 1000BASE-T and below
Transmission frequency up to 500 MHz
Bandwidth up to 10 Gbps
Assignment 1:1 (8-pin)
Specification: CAT. 6 A
Backward compatible versions: CAT. 6, CAT. 5E and below
STP rating
Zinc alloy casing
Colour silver
What kind of Keystone & E-DAT Modules are you looking for?