• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 2900009 Connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Documents & Downloads

Datasheet

Datasheet 3280498 BKL Electronic 2900009 Connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3280498 BKL Electronic 2900009 Connector 1 pc(s)

Description

Features

  • USB-A socket on USB-A socket
  • USB version USB 3.1 1st Gen 1 (SuperSpeed USB 5 Gbps)
  • Bandwidth up to 5 Gbps
  • Backward compatible with: Hi-speed USB
  • Housing material: Plastic
  • Gold plated contacts
  • Colour, black
  • This text is machine translated.

Hints

Info: Not all devices with USB Type-A interface support data transfer of 5 Gbit/s (SuperSpeed USB 5 Gbps). For more information, contact your device manufacturer.

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)