• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla PS 642 T Polysafe 7035 Wall-mount enclosure 600 x 400 x 230 x 400 Fibreglass reinforced polyester Grey-white (RAL

1/2
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Fibreglass reinforced polyester
Width
400 mm
Height
230 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 642 T Polysafe 7035

  • (L x W x H) 600 x 400 x 230 mm IP65, IK10

Our service for you

Technical specifications

  • Internal dimensions (LxWxH) 564.6 x 351.4 x 221 mm
Packaging type

Piece

Product type

Wall-mount enclosure

Features

wallmount option

Material

Fibreglass reinforced polyester

IP65

IK10

Factory colour

Grey-white (RAL 7035)

Length

600 mm

Width

400 mm

Height

230 mm

Dimensions

600 x 400 x 230 mm

Content

1 pc(s)

Type

PS 642 T Polysafe 7035

Dim

(L x W x H) 600 x 400 x 230 mm

RoHS-compliant

Yes

Manufacturer part #

42264200

Depth

400 mm

Internal depth

564.6 mm

Inside height

221 mm

Inside width

351.4 mm

Wireless charging

Yes

Documents & Downloads

Datasheet

Datasheet 2634512 Bopla PS 642 T Polysafe 7035 Wall-mount enclosure 600 x 400 x 230 x 400 Fibreglass reinforced polyester Grey-white (RAL

User & Safety Instructions

User & Safety Instructions 2634512 Bopla PS 642 T Polysafe 7035 Wall-mount enclosure 600 x 400 x 230 x 400 Fibreglass reinforced polyester Grey-white (RAL

Download

Download 2634512 Bopla PS 642 T Polysafe 7035 Wall-mount enclosure 600 x 400 x 230 x 400 Fibreglass reinforced polyester Grey-white (RAL

Download 2634512 Bopla PS 642 T Polysafe 7035 Wall-mount enclosure 600 x 400 x 230 x 400 Fibreglass reinforced polyester Grey-white (RAL

Description

Polysafe consists of glass-fiber reinforced polyester and offers extremely high mechanical resistance to chemicals and UV radiation. For material reasons, this provides maximum protection. Various locks are available. Replacement is also possible at any time by the end user. Outside screw channels for direct wall mounting. Wall brackets are also available as an option. A protective cover integrated in the housing prevents the ingress of drip water when opening the door.

This text is machine translated.

Features

  • Self-extinguishing: 960°C test resistance, halogen-freeDouble insulation, no electrical contact hazardConvenient dismantling of door for installation and service casesInternal hinges provide high mechanical protection and stabilitySuitable for indoor and outdoor useResistant to harsh atmospheresLong life without maintenance under normal environmental conditions (+10 years)Replacement is also possible at any time by the end userLarge door opening (180°)

Scope of delivery

  • Housing, various mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.98*

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)