• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607001178 Hot melt glue sticks 11 mm 200 mm Black 500 g 500 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 37.98)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

11 mm

Length

200 mm

Factory colour

Black

Material suitability

Wood

Cardboard

Metal

Content

500 g

Weight

500 g

Type (Bosch)

Bosch Professional (blue)

Documents & Downloads

Security datasheet

Security datasheet 492742 Bosch Accessories 2607001178 Hot melt glue sticks 11 mm 200 mm Black 500 g 500 g

Description

Glue sticks made of hot-melt adhesive for easy repairing, fixing, installation, sealing and jointing work. Appropriate for all makes of glue guns. For elastic, tough connections. Suitable for seals, carpet, metal. Appropriate for glue guns from Bosch, Black & Decker, Bostik, Bühnen, Metabo, Pattex, Peugeot, Steinel, Uhu. 11 x 200 mm, 500 g.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)