• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT Tough 2608900448 Hole saw set 14-piece 20 mm, 22 mm, 25 mm, 32 mm, 35 mm, 40 mm, 44 mm, 51 mm,

1/8
Product type
Hole saw set
Drill hole Ø
20 mm
22 mm
25 mm
32 mm
35 mm
40 mm
44 mm
51 mm
60 mm
68 mm
76 mm
Material suitability
Wood
Metal
Stainless steel
Brick
Tiles
Plastic
Working length
60 mm
Type (Bosch)
Bosch Professional (blue)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 269.00 / piece)
€ 739.00
-64 %
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT Tough material hole saw set, 20/22/25/32/35/40/44/51/60/68/76 mm, 14-piece

  • Holds up to 50 times longer than a bi-metal hole saw in tough materials
  • Outstanding lifetime through Bosch Carbide Technology
  • For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
  • ideal for cutting clean holes with a depth of up to 60 mm, e.g. for laying wires and for fresh and sewage pipes, for holes for sockets, light switches, connection boxes
  • Holes for built-in lights, fire detectors, presence detectors or for cooling or drying air.
  • The first choice for electricians and sanitary installers: Durable and versatile.

Technical specifications

  • Diameter in inches:
Product type

Hole saw set

Drill hole Ø

20 mm

22 mm

25 mm

32 mm

35 mm

40 mm

44 mm

51 mm

60 mm

68 mm

76 mm

Show more
Material suitability

Wood

Metal

Stainless steel

Brick

Tiles

Plastic

Working length

60 mm

Type (Bosch)

Bosch Professional (blue)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385373 Bosch Accessories EXPERT Tough 2608900448 Hole saw set 14-piece 20 mm, 22 mm, 25 mm, 32 mm, 35 mm, 40 mm, 44 mm, 51 mm,

Description

Holds up to 50 times longer than a bi-metal hole saw in tough materials - most hole saws for wood and metal seem to work well - until you hit a hardened nail or screw. A short jerk and now a few teeth are missing. With its carbide teeth, the Expert Tough material hardly slows down when it hits metal. It penetrates cleanly through the material and cuts it reliably. Every tooth produced with Bosch Carbide Technology has an optimum quality of the toughest metal. It is laser-welded and ground six times to achieve the perfect cutting shape. This makes the Bosch Expert Tough material hole saw ideal for heavy tasks and all-round work: In addition to wood and metal, the hole saw can also be used well for stainless steel, brick, soft tiles and reinforced plastics. The Bosch Expert Tough material hole saw is an excellent all-rounder for every craftsman – because only half a hole can be used by no one. For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.

This text is machine translated.

Features

  • power Change Plus

Scope of delivery

  • 14 x EXPERT Tough material hole saw set, 20/22/25/32/35/40/44/51/60/68/76 mm, 14-piece

System requirements

  • power Change Plus

More interesting products

(*All information is plus legal VAT)